CAD | USD

cms-photo-not-available
OSTYK33508030
Digi-Key Part Number
OSTYK33508030-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTYK33508030
Supplier
Description
CONN BARRIER STRIP 8CIRC 0.325"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Tab
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
8
Number of Wire Entries
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
28$3.23607$90.61
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1