CAD | USD

cms-photo-not-available
OSTVQ133150
Digi-Key Part Number
OSTVQ133150-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTVQ133150
Supplier
Description
TERM BLK 13P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Positions Per Level
13
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Number of Levels
1
Current
10 A
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
16$6.03875$96.62
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1