CAD | USD

Obsolete item.
cms-photo-not-available
OSTV724A150
Digi-Key Part Number
OSTV724A150-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTV724A150
Supplier
Description
TERM BLOCK HDR 24POS VERT 7.5MM
Detailed Description
24 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) Vertical - Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Header, Female Sockets
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.748" (19.00mm)
Current - UL
10 A
Voltage - UL
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)