CAD | USD

Obsolete item.
cms-photo-not-available

OSTV720A151

Digi-Key Part Number
OSTV720A151-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTV720A151
Supplier
Description
TERM BLOCK HDR 20POS 90DEG 7.5MM
Detailed Description
20 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) 90°, Right Angle Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Header, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.295"" (7.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
0.138"" (3.50mm)
Insulation Height
0.335"" (8.51mm)
Current - UL
10A
Voltage - UL
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1