cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV7031251

Digi-Key Part Number
OSTV7031251-ND
Manufacturer
Manufacturer Product Number
OSTV7031251
Description
TERM BLOCK HDR 3POS 90DEG 3.5MM
Detailed Description
3 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Obsolete
Type
Header, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
-
Mounting Type
Solder
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1