CAD | USD

cms-photo-not-available

OSTTR212551

Digi-Key Part Number
OSTTR212551-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTTR212551
Supplier
Description
TERM BLK 21P SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
21 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Positions Per Level
21
Pitch
0.295"" (7.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.27 Nm (2.4 Lb-In)
Screw Thread
M2.5
Number of Levels
1
Current
20A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1