cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTR183550

Digi-Key Part Number
OSTTR183550-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTTR183550
Supplier
Description
TERM BLK 18P TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
18 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
11$7.59182$83.51
Additional Resources
AttributeDescription
Standard Package1