CAD | USD

Obsolete item.
cms-photo-not-available

OSTHT231080

Digi-Key Part Number
OSTHT231080-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTHT231080
Supplier
Description
TERM BLOCK 23POS 10MM PCB
Detailed Description
23 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Positions Per Level
23
Pitch
0.394"" (10.00mm)
Mating Orientation
Angled
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side), Lever Actuated
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
16A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1