cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHC150080

Digi-Key Part Number
OSTHC150080-ND
Manufacturer
Manufacturer Product Number
OSTHC150080
Description
TERM BLK 15POS TOP ENT 3.5MM PCB
Detailed Description
15 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Phosphor Bronze
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
1 (Unlimited)
REACH Status
EAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
35$2.71229$94.93
AttributeDescription
OCTHC150080
OCTHC150080-ND
1