cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTH2061080

Digi-Key Part Number
OSTH2061080-ND
Manufacturer
Manufacturer Product Number
OSTH2061080
Description
TERM BLOCK 6POS 10MM PCB
Detailed Description
6 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Obsolete
Number of Levels
1
Positions Per Level
6
Pitch
0.394" (10.00mm)
Mating Orientation
Angled
Current
10 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1