CAD | USD

Not Recommended for New Design, minimums may apply.
TO-252-3

UD0506T-TL-H

Digi-Key Part Number
UD0506T-TL-HOSTR-ND - Tape & Reel (TR)
UD0506T-TL-HOSCT-ND - Cut Tape (CT)
UD0506T-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
UD0506T-TL-H
Supplier
Description
DIODE GEN PURP 600V 5A TPFA
Detailed Description
Diode Standard 600 V 5A Surface Mount TP-FA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Standard
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Operating Temperature - Junction
150°C (Max)
Voltage - DC Reverse (Vr) (Max)
600 V
Reverse Recovery Time (trr)
150 ns
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.80300$8.03
100$0.61500$61.50
Tape & Reel (TR)
QtyUnit PriceExt Price
700$0.48610$340.27
1,400$0.40127$561.78
Additional Resources
AttributeDescription
Other Names
UD0506T-TL-H-ND
UD0506T-TL-HOSTR
Standard Package700
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STTH506B-TRSTMicroelectronics2,475497-5261-1-ND$2.20000Similar
DSEP6-06AS-TRLIXYS1,316DSEP6-06AS-TRLCT-ND$1.86000Similar
VS-6EWH06FN-M3Vishay General Semiconductor - Diodes Division2,896VS-6EWH06FN-M3GI-ND$1.27000Similar
STTH5L06B-TRSTMicroelectronics1,143497-3248-1-ND$1.88000Similar