CAD | USD

8-SOIC

TL431AIDR2

Digi-Key Part Number
2156-TL431AIDR2-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
TL431AIDR2
Supplier
Description
IC VREF SHUNT ADJ 1% 8SOIC
Detailed Description
Shunt Voltage Reference IC ±1% 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Current - Output
100 mA
Current - Cathode
1 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
2,061$0.18492$381.12
Additional Resources
AttributeDescription
Other Names
2156-TL431AIDR2
2156-TL431AIDR2-ONTR-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL431AIDR2GON Semiconductor3TL431AIDR2GOSCT-ND$0.59000Direct