CAD | USD

TSOP-5

TL331VSN4T3G

Digi-Key Part Number
TL331VSN4T3GOSTR-ND - Tape & Reel (TR)
TL331VSN4T3GOSCT-ND - Cut Tape (CT)
TL331VSN4T3GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
TL331VSN4T3G
Supplier
Description
IC COMPARATOR 1CH LP 5TSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Comparator General Purpose 5-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
250nA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
850ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

3,699 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
TL331VSN4T3G-ND
TL331VSN4T3GOSTR
Standard Package3,000