CAD | USD

Not Recommended for New Design, minimums may apply.
STK672-430AN-E

STK672-640AN-E

Digi-Key Part Number
STK672-640AN-EOS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
STK672-640AN-E
Supplier
Description
IC MOTOR DRIVER UNIPOLAR 19SIP
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 19-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Not For New Designs
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
3.3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
0V ~ 42V
Operating Temperature
0°C ~ 105°C (TC)
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Supplier Device Package
19-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement