CAD | USD

1SMB26AT3

SS26T3

Digi-Key Part Number
2156-SS26T3-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
SS26T3
Supplier
Description
RECTIFIER DIODE
Detailed Description
Diode Schottky 60 V 2A Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Schottky
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
1,803$0.20958$377.87