CAD | USD

cms-photo-not-available

QLA764BCCC

Digi-Key Part Number
QLA764BCCC-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
QLA764BCCC
Supplier
Description
LED TRILEVEL REQ CUST COLOR 3MM
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High - - - - Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
3 High
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package50