CAD | USD

Obsolete item.
TO-92-3(StandardBody),TO-226_straightlead

PN3568_J05Z

Digi-Key Part Number
PN3568_J05Z-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
PN3568_J05Z
Supplier
Description
TRANS NPN 60V 1A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN 60V 1A 625mW Through Hole TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
250mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 1V
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
60V
Power - Max
625mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Standard Package1,500