CAD | USD

NCT214MT3R2G

P3P8203AMTTBG

Digi-Key Part Number
2156-P3P8203AMTTBG-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
P3P8203AMTTBG
Supplier
Description
DATA LINE FILTER
Detailed Description
IC 36MHz 1 8-WFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
PLL
Yes
Input
LVCMOS, Crystal
Output
LVCMOS
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
36MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WDFN (2x2)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
251$1.44805$363.46
Additional Resources
AttributeDescription
Other Names
2156-P3P8203AMTTBG
2156-P3P8203AMTTBG-ONTR-ND
Standard Package3,000