CAD | USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3

NUP3105LT1G

Digi-Key Part Number
NUP3105LT1GOSTR-ND - Tape & Reel (TR)
NUP3105LT1GOSCT-ND - Cut Tape (CT)
NUP3105LT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NUP3105LT1G
Supplier
Description
TVS DIODE 32V 66V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
35.6V
Voltage - Clamping (Max) @ Ipp
66V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Automotive, CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Bidirectional Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

14,094 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesNUP3105LT1GOSTR
Standard Package3,000