CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
15-FlipChip

NUF4105FCT1

Digi-Key Part Number
2156-NUF4105FCT1-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NUF4105FCT1
Supplier
Description
DATA LINE FILTER
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 53pF (Total) 15-WFBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
-40dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 53pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-WFBGA, FCBGA
Size / Dimension
0.117" L x 0.052" W (2.96mm x 1.33mm)
Height
0.028" (0.70mm)
Number of Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8548.90.0100
Bulk
QtyUnit PriceExt Price
1,803$0.20514$369.87
Additional Resources
AttributeDescription
Other Names
2156-NUF4105FCT1
2156-NUF4105FCT1-ONTR-ND
Standard Package3,000