CAD | USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3

NUD3112LT1G

Digi-Key Part Number
NUD3112LT1GOSTR-ND - Tape & Reel (TR)
NUD3112LT1GOSCT-ND - Cut Tape (CT)
NUD3112LT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NUD3112LT1G
Supplier
Description
IC PWR DRVR N-CHAN 1:1 SOT23-3
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
14V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
900mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

56,412 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
NUD3112LT1GOS
NUD3112LT1GOS-ND
NUD3112LT1GOSTR
Standard Package3,000