DO-214AA, SMB403C

NTVB200SA-L

Digi-Key Part Number
NTVB200SA-L-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NTVB200SA-L
Supplier
Description
THYRISTOR 200V 50A DO214AA
Detailed Description
200V Off-State Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
320V
Voltage - Off State
200V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
36pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package2,500