CAD | USD

Obsolete item.
I-Pak

NTD4813N-35G

Digi-Key Part Number
NTD4813N-35G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTD4813N-35G
Supplier
Description
MOSFET N-CH 30V 7.6A/40A IPAK
Detailed Description
N-Channel 30V 7.6A (Ta), 40A (Tc) 1.27W (Ta), 35.3W (Tc) Through Hole I-PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
7.6A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.27W (Ta), 35.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I-PAK
Package / Case
TO-251-3 Stub Leads, IPak
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
7.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
860pF @ 12V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package75