CAD | USD

IRG4RC10UTRPBF

NTD20N06T4

Digi-Key Part Number
2156-NTD20N06T4-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTD20N06T4
Supplier
Description
MOSFET N-CH 60V 20A DPAK
Detailed Description
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
20A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
46mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.88W (Ta), 60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
60 V
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1.015 pF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.29.0095
Bulk
QtyUnit PriceExt Price
704$0.53010$373.19
Additional Resources
AttributeDescription
Other Names
2156-NTD20N06T4
2156-NTD20N06T4-ONTR-ND
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RFD16N06LESM9AON Semiconductor2,000RFD16N06LESM9ACT-ND$2.29000Similar
NTD20N06T4GON Semiconductor1,257NTD20N06T4GOSCT-ND$1.48000Direct
FQD20N06TMON Semiconductor2,288FQD20N06TMCT-ND$1.22000Similar