CAD | USD

FCH150N65F-F155

NGTB25N120LWG

Digi-Key Part Number
2156-NGTB25N120LWG-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NGTB25N120LWG
Supplier
Description
IGBT, 50A, 1200V, N-CHANNEL
Detailed Description
IGBT Trench Field Stop Through Hole TO-247
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 25A
Switching Energy
3.4mJ (on), 800µJ (off)
Input Type
Standard
Td (on/off) @ 25°C
89ns/235ns
Test Condition
600V, 25A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Voltage - Collector Emitter Breakdown (Max)
1.2 kV
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
200 A
Power - Max
192 W
Gate Charge
200 nC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names2156-NGTB25N120LWG-ON
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FGH25T120SMD-F155ON Semiconductor7FGH25T120SMD-F155-ND$7.36000Similar