CAD | USD

ADC0838CIWM

NCS6415DWR2G

Digi-Key Part Number
2156-NCS6415DWR2G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCS6415DWR2G
Supplier
Description
VIDEO MULTIPLEXER
Detailed Description
Video Switch IC Channel 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:6
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
8V ~ 11V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
20MHz
Features
I²C, RGB
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
174$2.13276$371.10
Additional Resources
AttributeDescription
Other Names
2156-NCS6415DWR2G
2156-NCS6415DWR2G-ONTR-ND
Standard Package1,000