CAD | USD

FT7511L6X

NCP694H25HT1G

Digi-Key Part Number
2156-NCP694H25HT1G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP694H25HT1G
Supplier
Description
IC REG LINEAR 2.5V 1A SOT89-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1A (Typ)
Current - Output
1A
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Number of Regulators
1
Current - Quiescent (Iq)
100 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
451$0.82599$372.52
Additional Resources
AttributeDescription
Other Names
2156-NCP694H25HT1G
2156-NCP694H25HT1G-ONTR-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AP7361C-25Y5-13Diodes Incorporated1,015AP7361C-25Y5-13DICT-ND$0.95000Similar