CAD | USD

8-SOIC,M8
NCP5901DR2G
Digi-Key Part Number
NCP5901DR2GOSTR-ND - Tape & Reel (TR)
NCP5901DR2GOSCT-ND - Cut Tape (CT)
NCP5901DR2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP5901DR2G
Supplier
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Drivers
2
High Side Voltage - Max (Bootstrap)
35V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,338 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
NCP5901DR2G-ND
NCP5901DR2GOSTR
Standard Package2,500