CAD | USD

8-DFN Exposed Pad
NCP5901BMNTBG
Digi-Key Part Number
NCP5901BMNTBGOSTR-ND
NCP5901BMNTBGOSCT-ND
NCP5901BMNTBGOSDKR-ND
ManufacturerON Semiconductor
Manufacturer Product NumberNCP5901BMNTBG
DescriptionIC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionHalf-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Product Attributes
TypeDescriptionSelect
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Number of Drivers
2
High Side Voltage - Max (Bootstrap)
35V
Base Product NumberNCP5901
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,203 In Stock
Can ship immediately
Factory Stock 480,000
Price BreakUnit PriceExtended Price
1$0.79000$0.79
10$0.67800$6.78
25$0.63280$15.82
100$0.47020$47.02
250$0.39788$99.47
500$0.37980$189.90
1,000$0.28032$280.32
Additional Resources
AttributeDescription
Other Names
NCP5901BMNTBG-ND
NCP5901BMNTBGOSTR
Standard Package3,000