CAD | USD

7SZ_SOT−353_419A−02

NCP502SQ36T2G

Digi-Key Part Number
NCP502SQ36T2GOSTR-ND - Tape & Reel (TR)
NCP502SQ36T2GOSCT-ND - Cut Tape (CT)
NCP502SQ36T2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP502SQ36T2G
Supplier
Description
IC REG LINEAR 3.6V 80MA SC88A
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 80mA
Current - Output
80mA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Regulators
1
Current - Quiescent (Iq)
40µA
Current - Supply (Max)
90µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,810 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
NCP502SQ36T2G-ND
NCP502SQ36T2GOSTR
Standard Package3,000