CAD | USD

LP38853S-ADJ

NCP1443FR4

Digi-Key Part Number
2156-NCP1443FR4-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP1443FR4
Supplier
Description
SWITCHING REGULATOR
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable - 1 Output 4A (Switch) Powerflex-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Boost, Flyback, Forward Converter, SEPIC
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
4A (Switch)
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Powerflex-7
Supplier Device Package
7-Powerflex
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
317$1.17117$371.26
Additional Resources
AttributeDescription
Other Names2156-NCP1443FR4-ON
Standard Package2,000