CAD | USD

NCP4328BSNT1G

NCP1254ASN65T1G

Digi-Key Part Number
2156-NCP1254ASN65T1G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP1254ASN65T1G
Supplier
Description
SWITCHING CONTROLLER
Detailed Description
Converter Offline Flyback Topology 65kHz 6-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.8V ~ 35V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Voltage - Start Up
18 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
780$0.45855$357.67
Additional Resources
AttributeDescription
Other Names
2156-NCP1254ASN65T1G
2156-NCP1254ASN65T1G-ONTR-ND
Standard Package3,000