CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
EL5102ISZ

NCP1201D100R2G

Digi-Key Part Number
2156-NCP1201D100R2G-ONTR-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP1201D100R2G
Supplier
Description
SWITCHING CONTROLLER
Detailed Description
Converter Offline Flyback Topology 100kHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
500V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
16V (Max)
Duty Cycle
83%
Frequency - Switching
100kHz
Fault Protection
Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
802$0.44648$358.08
Additional Resources
AttributeDescription
Other Names2156-NCP1201D100R2G-ONTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP1200D100R2GON Semiconductor111NCP1200D100R2GOSCT-ND$1.54000Similar