CAD | USD

SOT 363
NC7WV16P6X
Digi-Key Product Number
NC7WV16P6XTR-ND
NC7WV16P6XCT-ND
NC7WV16P6XDKR-ND
ManufacturerON Semiconductor
Manufacturer Product NumberNC7WV16P6X
DescriptionIC BUF NON-INVERT 3.6V SC70-6
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionBuffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6)
Product Attributes
TypeDescriptionSelect
Category
Mfr
ON Semiconductor
Series7WV
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Number of Elements
2
Base Product NumberNC7WV1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,693 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.84000$0.84
10$0.72000$7.20
25$0.67160$16.79
100$0.53730$53.73
250$0.49892$124.73
500$0.42216$211.08
1,000$0.32621$326.21
Additional Resources
AttributeDescription
Other Names
NC7WV16P6X-ND
NC7WV16P6XTR
Standard Package3,000