CAD | USD

SOT 363
NC7SZ157P6X
Digi-Key Part Number
NC7SZ157P6XTR-ND - Tape & Reel (TR)
NC7SZ157P6XCT-ND - Cut Tape (CT)
NC7SZ157P6XDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NC7SZ157P6X
Supplier
Description
IC MUX UHS NONINVERT 2INP SC70-6
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Multiplexer 1 x 2:1 SC-88 (SC-70-6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,211 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.47600$4.76
25$0.41680$10.42
100$0.26960$26.96
250$0.22316$55.79
500$0.17856$89.28
1,000$0.13690$136.90
Additional Resources
AttributeDescription
Other NamesNC7SZ157P6XTR
Standard Package3,000