CAD | USD

MMSZ5240BT1G

MMSZ5232ET1G

Digi-Key Part Number
2156-MMSZ5232ET1G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MMSZ5232ET1G
Supplier
Description
DIODE ZENER 5.6V 500MW SOD123
Detailed Description
Zener Diode ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
5.6 V
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0050
Bulk
QtyUnit PriceExt Price
7,212$0.04827$348.12
Additional Resources
AttributeDescription
Other Names
2156-MMSZ5232ET1G
2156-MMSZ5232ET1G-ONTR-ND
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZMMSZ5232BT1GON Semiconductor147SZMMSZ5232BT1GOSCT-ND$0.48000Direct
SZMMSZ5V6T1GON Semiconductor10,081SZMMSZ5V6T1GOSCT-ND$0.57000Direct
SZMMSZ4690T1GON Semiconductor7,558SZMMSZ4690T1GOSCT-ND$0.48000Direct