CAD | USD

SOD-323_477
MM3Z3V6T1G
Digi-Key Part Number
MM3Z3V6T1GOSTR-ND - Tape & Reel (TR)
MM3Z3V6T1GOSCT-ND - Cut Tape (CT)
MM3Z3V6T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MM3Z3V6T1G
Supplier
Description
DIODE ZENER 3.6V 300MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Zener Diode 3.6V 300mW ±6% Surface Mount SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±6%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Voltage - Zener (Nom) (Vz)
3.6V
Power - Max
300mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5µA @ 1V
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

74,016 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MM3Z3V6T1G-ND
MM3Z3V6T1GOSTR
Standard Package3,000