CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
ADC0838CIWM

MC74VHCT240AMELG

Digi-Key Part Number
2156-MC74VHCT240AMELG-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74VHCT240AMELG
Supplier
Description
IC BUFFER INVERT 5.5V SOEIAJ-20
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Number of Elements
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
825$0.43441$358.39
Additional Resources
AttributeDescription
Other Names
2156-MC74VHCT240AMELG
2156-MC74VHCT240AMELG-ONTR-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74VHCT240ADTRGON Semiconductor2,450MC74VHCT240ADTRGOSCT-ND$1.05000Similar