CAD | USD

Obsolete item.
20-SOIC

MC74LVX373MEL

Digi-Key Part Number
MC74LVX373MEL-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74LVX373MEL
Supplier
Description
IC LATCH TRANSP OCT 3ST 20SOEIAJ
Detailed Description
D-Type Transparent Latch Channel 8:8 IC Tri-State SOEIAJ-20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Delay Time - Propagation
5.8ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LV373ADWTexas Instruments2,035296-1687-5-ND$0.84000Similar