16 SOIC Pin View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC Pin View
16-SOIC

MC74HC589ADG

Digi-Key Part Number
MC74HC589ADGOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC74HC589ADG
Supplier
Description
IC SHIFT REGISTER 8BIT 16-SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.80500$8.05
25$0.75160$18.79
100$0.60150$60.15
250$0.55860$139.65
500$0.47266$236.33
1,000$0.36524$365.24
2,500$0.35470$886.75

Additional Resources
AttributeDescription
Other Names
MC74HC589ADGOS
ONSONSMC74HC589ADG
2156-MC74HC589ADG-OS
MC74HC589ADG-ND
Standard Package48