20-TSSOP

MC74HC540ADTR2G

Digi-Key Part Number
MC74HC540ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC540ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC540ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74HC540ADTR2G
Supplier
Description
IC BUFFER INVERT 6V 20TSSOP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.03700$10.37
25$0.97480$24.37
100$0.79570$79.57
250$0.73900$184.75
500$0.62898$314.49
1,000$0.51920$519.20
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.51920$1,298.00
Additional Resources
AttributeDescription
Other Names
MC74HC540ADTR2G-ND
MC74HC540ADTR2GOSTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM74HC540MTCON Semiconductor53MM74HC540MTCFS-ND$0.96000Similar