CAD | USD

20-SOIC

MC74HC244AFELG

Digi-Key Part Number
MC74HC244AFELGOSTR-ND - Tape & Reel (TR)
MC74HC244AFELGOSCT-ND - Cut Tape (CT)
MC74HC244AFELGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74HC244AFELG
Supplier
Description
IC BUF NON-INVERT 6V SOEIAJ-20
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MC74HC244AFELG-ND
MC74HC244AFELGOSTR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM74HC244WMON Semiconductor1,263MM74HC244WM-ND$1.41000Similar
MM74HC244WMXON Semiconductor1MM74HC244WMXCT-ND$1.36000Similar