CAD | USD

DG445DJ

MC74ACT139NG

Digi-Key Part Number
2156-MC74ACT139NG-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74ACT139NG
Supplier
Description
IC DECODER/DEMUX 1X2:4 16DIP
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Independent Circuits
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
902$0.40683$366.96
Additional Resources
AttributeDescription
Other Names2156-MC74ACT139NG-ON
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74ACT139ETexas Instruments704296-4256-5-ND$1.32000Similar