CAD | USD

14-SOIC

MC74AC02DR2G

Digi-Key Part Number
MC74AC02DR2GOSTR-ND - Tape & Reel (TR)
MC74AC02DR2GOSCT-ND - Cut Tape (CT)
MC74AC02DR2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74AC02DR2G
Supplier
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
NOR Gate IC Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NOR Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.9V ~ 1.65V
Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
4
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MC74AC02DR2GOS
MC74AC02DR2GOS-ND
MC74AC02DR2GOSTR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74AC02M96Texas Instruments4,569296-4216-1-ND$0.97000Direct
CD74AC02MTexas Instruments569296-32941-5-ND$1.17000Direct