CAD | USD

Obsolete item.
AD7243BR-REEL

MC34160DWR2

Digi-Key Part Number
2156-MC34160DWR2-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC34160DWR2
Supplier
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Type
Regulator/Supervisor
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
4.55V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MC34160DWR2
2156-MC34160DWR2-ONTR-ND
Standard Package1,000