CAD | USD

MC33997DW

MC33560DWR2G

Digi-Key Part Number
2156-MC33560DWR2G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC33560DWR2G
Supplier
Description
ANALOG CIRCUIT, 1 FUNC, PDSO24
Detailed Description
Smart Card Reader, Writer Interface 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Applications
Smart Card Reader, Writer
Interface
Microcontroller
Voltage - Supply
1.8V ~ 6.6V
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
100$3.63220$363.22
Additional Resources
AttributeDescription
Other Names
2156-MC33560DWR2G
2156-MC33560DWR2G-ONTR-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCN6001DTBR2GON Semiconductor260NCN6001DTBR2GOSCT-ND$3.90000Similar