CAD | USD

8-SOIC

MC33364D2

Digi-Key Part Number
2156-MC33364D2-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC33364D2
Supplier
Description
SWITCHING CONTROLLER
Detailed Description
Converter Offline Flyback Topology 126kHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
7.6V ~ 16V
Duty Cycle
-
Frequency - Switching
126kHz
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Voltage - Start Up
15 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-MC33364D2-ON
Standard Package98