CAD | USD

14-DIP

MC33204VP

Digi-Key Part Number
MC33204VPOS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC33204VP
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Current - Supply
900µA (x4 Channels)
Voltage - Supply, Single/Dual (±)
1.8V ~ 12V, ±0.9V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Number of Circuits
4
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
10 mV
Current - Output / Channel
80 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other NamesMC33204VPOS
Standard Package25