CAD | USD

24-SOIC

MC14515BDWR2G

Digi-Key Part Number
MC14515BDWR2GOSTR-ND - Tape & Reel (TR)
MC14515BDWR2GOSCT-ND - Cut Tape (CT)
MC14515BDWR2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC14515BDWR2G
Supplier
Description
IC DECODER/DEMUX 1X4:16 24SOIC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Current - Output High, Low
3.5mA, 8.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.29000$4.29
10$3.85800$38.58
25$3.63920$90.98
100$3.10100$310.10
250$2.91168$727.92
500$2.54772$1,273.86
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.40352$2,403.52
Additional Resources
AttributeDescription
Other Names
MC14515BDWR2G-ND
MC14515BDWR2GOSTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD4515BM96Texas Instruments7,864296-31531-1-ND$1.49000Similar