CAD | USD

Obsolete item.
74HC253N,652

MC14052BCP

Digi-Key Part Number
2156-MC14052BCP-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC14052BCP
Supplier
Description
DIFFERENTIAL MUX, 2 FUNC, 4 CH
Detailed Description
Circuit IC Switch 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-MC14052BCP-ON
Standard Package25